Wittenberg Antennen 103186 WB 16 Wall/pole mount GSM UMTS LTE antenna

MPN
103186
EAN-13
4021064031867
Order Code
18-5284
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £32.31 £27.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Wittenberg Antennen 103186 WB 16 is a wall or pole mount antenna designed for optimised performance across GSM, UMTS, and LTE frequency bands. This versatile antenna, specifically engineered for robust and reliable communication, features a durable construction that makes it suitable for outdoor installations. Its design ensures efficient signal reception and transmission, which is critical in applications such as mobile communication networks, remote monitoring systems, and wireless data transmission. Utilising the WB 16 antenna can enhance network coverage and capacity in both urban and rural environments, where stable connectivity is paramount. The product's compatibility with various mounting options enhances its adaptability in diverse deployment scenarios.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-2700MHz
Mounting Type Bracket mount
Antenna type Wall/pole mount antenna
Cable Length 5m
Colour Black
Connection SMA connector (M)
Gain 4dB

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot