Wittenberg Antennen K-103527 LTE Antenna Mimo 4x4 Portable Mobile Phone

MPN
K-103527
EAN-13
4021064035278
Order Code
18-5347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £125.48 £106.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen K-103527 is an LTE antenna designed for MIMO 4x4 configurations, providing a portable solution for mobile phone connectivity. This antenna features four-input and four-output paths, which enhance data throughput and signal reliability, making it well-suited for applications requiring improved network performance, such as mobile data transmission and remote communication systems. The robust design allows it to operate efficiently in various environmental conditions, making it ideal for use in both urban and rural settings where LTE network optimisation is critical. As a vital component in telecommunications infrastructure, its compact form factor enables easy integration into mobile devices and portable communication systems, contributing to enhanced network coverage and reliability.
Type Mobile phone antenna
Cable Length 2m
Colour Black
Connection TS 9 plug

Reviews

Be the first to submit a review

Trustpilot