Wittenberg Antennen 103496 WB 816 Wall mount antenna 5G LTE UMTS GSM

MPN
103496
EAN-13
4021064034967
Order Code
18-5312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £38.21 £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Wittenberg Antennen's 103496 WB 816 is a wall mount antenna engineered for multi-band reception, effectively supporting 5G, LTE, UMTS, and GSM communication networks. This robust antenna is designed to enhance signal strength and reliability in challenging reception areas. It covers a broad frequency range, ensuring compatibility with a variety of mobile communication standards, thus making it ideal for installation in both urban and rural environments where network performance is critical. Such a versatile antenna is particularly beneficial in applications requiring stable connectivity, including remote monitoring systems, telecommunication infrastructure, and network extension projects. Crafted with durable materials, the Wittenberg Antennen WB 816 ensures long-lasting performance, even in harsh environmental conditions.
Type Mobile phone antenna
Frequency Range 617-960/1710-6000MHz
Mounting Type Wall mount
Antenna type Wall mount antenna
Cable Length 5m
Colour Black
Gain 7dB

Reviews

Be the first to submit a review

Trustpilot