Wittenberg Antennen 1559535 WB27 Directional antenna for WLAN and mobile phone

MPN
1559535
EAN-13
4021064031973
Order Code
18-5331
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £54.36 £46.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen 1559535 WB27 is a directional antenna designed for WLAN and mobile phone applications, offering robust connectivity for both wireless local area networks and cellular networks. This antenna is engineered to provide precise signal transmission through its directional design, which enhances performance by focusing energy in a specific direction, thus improving signal strength and reducing interference. Typically used in scenarios requiring reliable, high-performance wireless communication, such as in residential areas, commercial buildings, and industrial sites, the WB27 is ideal for extending network coverage or focusing connectivity in challenging environments. Its construction ensures durability and long-lasting performance, making it suitable for both outdoor and indoor installations where enhanced directional reception is required.
Type Mobile phone antenna
Mounting Type Bracket mount
Antenna type Directional antenna
Colour White
Connection SMA socket (f)
Gain 9dB
Height 93mm
Length 25mm
Suitable for mains WLAN
Width 93mm

Reviews

Be the first to submit a review

Trustpilot