Wittenberg Antennen Poly-103343 WB 511 antenna attachment for 5G LTE mobile

MPN
Poly-103343
EAN-13
4021064033434
Order Code
18-5366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £19.56 £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Wittenberg Antennen Poly-103343 WB 511 is an antenna attachment designed specifically for enhancing the performance of 5G and LTE mobile communications. This antenna attachment, categorised under antennas, is engineered to support the latest in mobile networking technology, optimising signal reception and transmission efficiency crucial for high-speed data applications. It is particularly effective in environments where signal reliability is paramount, such as urban areas with substantial network traffic or remote locations demanding robust connectivity. The Wittenberg Antennen WB 511 is typically utilised in telecommunications infrastructure, including mobile base stations and communication device installations, offering a reliable solution for professionals requiring consistent and high-quality mobile signal access.
Type Mobile phone antenna
Frequency Range 698-960, 1710 2170, 2396-2700MHz
Antenna type Antenna attachment
Colour Black
Connection SMA plug (m)
Gain 2dB
Height 160mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot