Wittenberg Antennen 103466 WB 716 Wall mount antenna 5G LTE UMTS GSM compatible

MPN
103466
EAN-13
4021064034660
Order Code
18-5309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £38.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Wittenberg Antennen 103466 WB 716 Wall mount antenna is a high-performance antenna designed for seamless integration in modern communication systems. This product supports a wide range of RF technologies, including 5G, LTE, UMTS, and GSM, making it highly versatile for both urban and rural deployment scenarios. Its construction allows for robust wall mounting, providing reliable signal reception and transmission across multiple bandwidths. Engineering applications include enhancing mobile network signals in indoor environments, improving connectivity in remote areas, and supporting complex IoT networks. The antenna's compatibility with multiple communication standards positions it as an ideal choice for telecommunications infrastructure and network expansion projects.
Type Mobile phone antenna
Frequency Range 617-960/1710-6000MHz
Mounting Type Wall mount
Antenna type Wall mount antenna
Cable Length 5m
Colour Black
Gain 7dB
Height 164mm
Length 48mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot