Wittenberg Antennen K-103340 WB 5000 Internal antenna for 5G LTE SMA connector

MPN
K-103340
EAN-13
4021064033403
Order Code
18-5340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £64.23 £54.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wittenberg Antennen K-103340 WB 5000 is an internal antenna designed for advanced 5G and LTE communications, featuring an SMA connector to ensure reliable connections within electronic devices. This antenna is meticulously engineered to operate efficiently in high-frequency wireless environments, providing robust signal enhancement for optimal communication performance. It is well-suited for integration into systems where compact wireless connectivity is critical, such as in telecommunications equipment, network routers, and industrial IoT devices. By incorporating this antenna, engineers can effectively boost signal reception in various applications, facilitating seamless data transmission even in challenging conditions.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-3800MHz
Mounting Type Bracket mount
Antenna type Internal antenna
Cable Length 2m
Colour Black
Connection SMA plug (m)
Gain 5dB

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot