Wittenberg Antennen Poly-103523 WiFi antenna 2.4/5GHz SMA male with joint

MPN
Poly-103523
EAN-13
4021064035230
Order Code
18-5369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wittenberg Antennen Poly-103523 is a robust WiFi antenna specifically designed for dual-band operations at both 2.4 GHz and 5 GHz frequencies. Featuring an SMA male connector, this antenna is equipped with a joint mechanism that allows for adjustable orientation, facilitating optimal signal reception in varying environmental conditions. Its precision engineering and reliable construction make it an ideal choice for enhancing wireless connectivity in a range of applications, including residential networks, industrial automation systems, and remote telemetry setups. The compatibility with dual-band technology ensures seamless integration into modern network architectures, providing engineers with a versatile solution to optimise signal performance.
Type Antenna
Frequency Range 2.4/5GHz
Height 7mm
Length 163mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot