Wittenberg Antennen K-103336 LAT 60 Directional Antenna GSM UMTS Wi-Fi LTE 5G

MPN
K-103336
EAN-13
4021064033366
Order Code
18-5337
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £63.55 £54.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

Wittenberg Antennen K-103336 LAT 60 Directional Antenna is designed to accommodate various wireless communication standards, including GSM, UMTS, Wi-Fi, LTE, and 5G. The antenna boasts a directional design, allowing for focused signal reception and transmission, which enhances the signal strength and quality over extended ranges. It is ideally suited for integration in systems requiring robust and reliable wireless connectivity, such as cellular networks, broadband internet coverage, and data communication infrastructures. By providing a versatile frequency range and high gain, the LAT 60 is engineered for applications that demand consistent and high-performance wireless communication, ensuring efficiency and reliability in challenging environments. Its construction adheres to rigorous quality standards, making it suitable for both commercial and industrial deployments.
Type Mobile phone antenna
Frequency Range 698-3800MHz
Mounting Type Outdoor / wall mounted
Antenna type Directional antenna
Cable Length 10m
Colour Aluminium , Silver
Connection SMA plug
Gain 10.5dB
GSM frequency 900MHz
Height 50mm
Length 1100mm
Width 210mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot