Wittenberg Antennen Poly-103530 GPS/UMTS/LTE in-vehicle antenna 3m SMA (m)

MPN
Poly-103530
EAN-13
4021064035308
Order Code
18-5370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £65.77 £55.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen Poly-103530 is a GPS/UMTS/LTE in-vehicle antenna equipped with a 3-metre SMA (male) connector, designed for reliable signal reception across multiple communication standards. This antenna supports global positioning system (GPS), Universal Mobile Telecommunications System (UMTS), and Long-Term Evolution (LTE) frequencies, making it versatile for various high-frequency data transmission applications. The in-vehicle design is optimised for seamless integration into automotive interiors, ensuring unobtrusive yet efficient performance. Its robust build is suitable for use in automotive environments, making it a preferred choice for engineers looking to enhance vehicle connectivity solutions, including in navigation systems and telematics applications.
Type Mobile phone antenna
Frequency Range 698-960, 1710-2170, 2500-2700MHz
Cable Length 3m
Height 15mm
Width 74.5mm

Reviews

Be the first to submit a review

Trustpilot