Wittenberg Antennen K-103521 Portable LTE WLAN Antenna Set 2m Cable 5dBi

MPN
K-103521
EAN-13
4021064035216
Order Code
18-5343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £65.77 £55.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wittenberg Antennen K-103521 Portable LTE WLAN Antenna Set is specifically engineered to enhance wireless connectivity, featuring a 2-metre cable and providing a consistent 5 dBi gain. This antenna set is optimally designed for use with routers that require dependable LTE and WLAN signal reception, effectively amplifying the signal through its twin cable configuration. Constructed to accommodate portable setups, this antenna is suitable for deployment in environments demanding improved wireless communication efficiency, such as remote monitoring systems and mobile network extension tasks. The use of high-quality materials ensures durability and reliable performance, making it an ideal choice for engineering applications where stable connectivity is critical.
Type Antenna
Frequency Range 698-960 / 1710-3800 / 2400 / 5800MHz
Mounting Type No fitting required
Gain 5dBi

Reviews

Be the first to submit a review

Trustpilot