Wittenberg Antennen 103194 WB 24 Wall/pole mount antenna GSM UMTS LTE 5G

MPN
103194
EAN-13
4021064031942
Order Code
18-5288
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £141.63 £120.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wittenberg Antennen 103194 WB 24 is a robust wall or pole mount antenna designed to support GSM, UMTS, LTE, and 5G bands, catering to a wide range of communication standards. This versatile antenna is engineered for high reliability and performance, making it ideal for both urban and rural installations where enhanced signal reception is essential. Its design allows for efficient coverage over multiple frequencies, thus ensuring optimal connectivity and minimising signal loss. Typical applications for this antenna include use in telecommunications infrastructure, remote monitoring systems, and in location-sensitive environments where maintaining connectivity across varying network technologies is crucial. Its construction supports outdoor deployment, providing durability in diverse environmental conditions.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-2700MHz
Mounting Type Bracket mount
Antenna type Wall/pole mount antenna
Cable Length 2x 5m
Colour White
Connection SMA connector (M)
Gain 9dB
Height 230mm
Length 94mm
Width 180mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot