Wittenberg Antennen 103181 Attachment GSM UMTS LTE Mobile Antenna

MPN
103181
EAN-13
4021064031812
Order Code
18-5280
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Wittenberg Antennen 103181 Attachment GSM UMTS LTE Mobile Antenna is a high-performance antenna designed for seamless integration with GSM, UMTS, and LTE mobile network systems. Known also as the Wittenberg Antennen WB 11, this antenna serves as an efficient solution for enhancing signal reception and transmission across diverse mobile communication standards. It is engineered to support a wide frequency range, ensuring reliable connectivity and optimised data throughput in varying environmental conditions. Typically, this antenna is utilised in applications such as mobile communication infrastructure, network testing, and remote monitoring systems, where robust and stable wireless communication is required to maintain operational efficiency. Its compatibility and performance make it an essential component in modern telecommunication setups.
Type Mobile phone antenna
Frequency Range 698-960, 1710 2170, 2396-2700MHz
Mounting Type Direct connect
Antenna type Antenna attachment
Colour Black
Connection SMA-connector
Gain 2dB
Length 160mm

Reviews

Be the first to submit a review

Trustpilot