Wittenberg Antennen 103438 LAT 4000 directional antenna GPRS UMTS LTE 5G

MPN
103438
EAN-13
4021064034387
Order Code
18-5303
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £143.85 £122.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wittenberg Antennen 103438 LAT 4000 is an advanced directional antenna designed for optimised signal reception across multiple communication standards, including GPRS, UMTS, LTE, and 5G. Engineered for superior performance, the LAT 4000 enhances wireless connectivity by focusing its reception pattern in a specific direction, providing substantial gain and improved signal quality. Its robust design is suitable for challenging environments and can be utilised effectively in applications such as network infrastructure development, remote telecommunication installations, and enhancing mobile signal reception in areas with poor coverage. This antenna supports a wide frequency range compatible with contemporary wireless technologies, making it an ideal choice for ensuring reliable and efficient data transmission in both rural and urban settings.
Type Mobile phone antenna
Frequency Range 608-960, 1710-3800MHz
Mounting Type Wall mount
Antenna type Directional antenna
Cable Length 30cm
Colour White
Gain 9dBi
Height 230mm
Length 180mm
Width 94mm

Reviews

Be the first to submit a review

Trustpilot