Wittenberg Antennen 103456 LAT 4400 Mimo 5G Wall/pole mount antenna

MPN
103456
EAN-13
4021064034561
Order Code
18-5307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £483.83 £411.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wittenberg Antennen 103456 LAT 4400 Mimo 5G Wall/pole mount antenna is engineered to deliver high-performance communication for modern wireless networks. This versatile antenna supports multiple frequency bands, including 5G, GSM 850, GSM 1800, GSM 1900, LTE 1800, LTE 2600, and UMTS, ensuring reliable connectivity across diverse network environments. Designed with a 4x4 Mimo configuration, it enhances data throughput and network efficiency, making it ideal for deployment in high-demand applications such as urban infrastructure, remote monitoring, and industrial automation systems. The unit's flexibility in wall or pole mounting provides ease of installation, allowing integration in varied locations to optimise signal reception and transmission. This makes it suitable for use in both rural and urban telecommunications sectors, facilitating the advancement of robust communication systems.
Type Mobile phone antenna
Frequency Range 617-960/1710-6000MHz
Mounting Type Wall mount
Antenna type Wall/pole mount antenna
Cable Length 25cm
Colour White
Connection N-connection
Gain 6dB
Height 85mm
Spotlight length 507
Width 307mm

Reviews

Be the first to submit a review

Trustpilot