Wittenberg Antennen Poly-103335 LAT 60 Directional antenna GSM UMTS Wi-Fi LTE

MPN
Poly-103335
EAN-13
4021064033359
Order Code
18-5364
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £58.95 £50.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 30/11/2026

Wittenberg Antennen Poly-103335 LAT 60 is a directional antenna designed for effective communication across multiple wireless standards, including GSM, UMTS, Wi-Fi, LTE, and 5G networks. This antenna is engineered to provide optimal signal reception and transmission in fixed installations, making it ideal for enhancing connectivity in remote or urban environments with challenging signal conditions. Its robust design ensures reliable operation in various environmental conditions, while its directional nature allows for focused signal targeting, improving link quality and reducing interference. Typically employed in applications such as wireless internet service provision, cellular network enhancement, and long-range communication systems, the LAT 60 supports versatile use across numerous technology platforms. The antenna's compatibility with multiple frequency bands enables comprehensive network support, making it a versatile component in advanced communication infrastructure.
Type Mobile phone antenna
Frequency Range 880 - 3800MHz
Antenna type Directional antenna
Cable Length 10m
Colour Aluminium , Silver
Connection SMA plug
Gain 10.5dB
GSM frequency 900MHz
Height 50mm
Length 1100mm
Width 210mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot