Wittenberg 103189 WB 19 Directional antenna for GSM UMTS LTE networks

MPN
103189
EAN-13
4021064031898
Order Code
18-5286
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £88.73 £75.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wittenberg 103189 WB 19 is a directional antenna specifically designed for use in GSM, UMTS, and LTE networks, demonstrating its versatility across multiple communication standards. This antenna, part of Wittenberg Antennen's high-quality selection, offers robust build quality suitable for optimal signal reception in challenging environments. Engineers can utilise the WB 19 for improving wireless communication performance in both rural and urban settings, providing reliable coverage for telecommunications infrastructure or network expansions. Its directional design allows for targeted signal reception, making it an ideal choice for applications requiring enhanced signal gain and reduced interference. This product is integral to the deployment and management of cellular network technologies, ensuring efficient data transfer and connectivity improvements.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-2700MHz
Mounting Type Bracket mount
Antenna type Directional antenna
Colour White
Connection N connector (M)
Gain 9dB
Height 25mm
Length 93mm
Width 93mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot