Wittenberg Antennen 102783 Magnetic mount antenna black 102783

MPN
102783
EAN-13
4021064027839
Order Code
18-5279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £22.69 £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 30/11/2026

Wittenberg Antennen 102783 is a robust magnetic mount antenna designed for both GSM and UMTS applications, characterised by its model colour of black. This reliable antenna features a durable magnetic base that ensures secure attachment to various surfaces, enhancing its stability and performance in diverse environments. Engineered for optimal signal reception, the antenna is particularly suited to applications requiring mobile communication capabilities, such as vehicular data transmission and remote monitoring systems. Its compact design makes it a versatile choice for installations where space efficiency is crucial without compromising on the quality of signal reception. The Wittenberg Antennen 102783 is an exemplary choice for engineers seeking a reliable connectivity solution in both commercial and industrial settings.
Type Mobile phone antenna
Frequency Range 850 - 2100MHz
Mounting Type Magnetic
Antenna type Mag mount antenna
Cable Length 5m
Colour Black
Gain 9dB
Height 40cm

Reviews

Be the first to submit a review

Trustpilot