Wittenberg Antennen 103185 Wittenberg Antennen WB 15 car mount antenna GSM UMT

MPN
103185
EAN-13
4021064031850
Order Code
18-5283
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £35.97 £30.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Wittenberg Antennen 103185 is the manufacturer's part number for the Wittenberg Antennen WB 15 car mount antenna designed to enhance connectivity for GSM, UMTS, and LTE networks. This antenna is characterised by its fixed mounting design, facilitating improved signal reception and stability for automotive applications. The robust construction of the WB 15 makes it suitable for use in various vehicular settings, where reliable mobile communication is critical, such as in fleet management systems and telematics applications. With its optimised frequency range, the WB 15 supports seamless integration into existing communication infrastructure, ensuring consistent performance in demanding conditions. The product's design adheres to industry standards, making it a dependable choice for engineers seeking effective solutions for enhancing mobile network accessibility in automotive environments.
Type Mobile phone antenna
Frequency Range 698-960/1710 2700MHz
Mounting Type Panel mount
Colour Black
Connection 1x N connector (F)
Gain 5dB
Spotlight length 82mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot