Wittenberg Antennen 103182 WB 12 Mag mount antenna Mobile Phone Antennas

MPN
103182
EAN-13
4021064031829
Order Code
18-5281
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £29.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Wittenberg Antennen 103182 WB 12 Mag mount antenna is a high-performance mobile phone antenna designed to optimise cellular signal reception. This magnetic mount antenna features a robust, compact design suitable for mounting on a variety of vehicles, making it ideal for dynamic mobile applications. Engineered to provide reliable connectivity, the antenna operates efficiently across multiple frequency bands, ensuring compatibility with a broad range of mobile networks. It is particularly valued in engineering applications where consistent mobile communication is critical, such as fleet management systems, remote monitoring, and emergency service vehicles. With its durable construction and ease of installation, the Wittenberg Antennen WB 12 is a dependable choice for enhancing mobile signal reception in challenging environments.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-2700MHz
Mounting Type Magnetic
Antenna type Mag mount antenna
Cable Length 2m
Colour Black
Connection SMA plug (m)
Gain 5dBi
Spotlight length 95mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot