Wittenberg Antennen K-103525 Portable Mobile Phone LTE Mimo 4x4 Antennas

MPN
K-103525
EAN-13
4021064035254
Order Code
18-5345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £122.42 £104.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wittenberg Antennen K-103525 offers a high-performance portable mobile phone LTE Mimo 4x4 antenna system designed to enhance wireless communication capabilities. This antenna system is purpose-built to support multiple-input and multiple-output (MIMO) configurations, ideal for optimising data transfer rates in LTE networks. It features a robust build, suitable for a variety of portable applications, ensuring reliable connectivity in diverse environments. Engineers might utilise this antenna to improve signal reception in remote locations or to support mobile communication hubs that require efficient data handling and increased network capacity. The advanced design of the Wittenberg Antennen LTE Antenne Mimo 4 x4 Portable ensures minimal interference and provides a stable and high-speed connection essential for modern communication demands.
Type Mobile phone antenna
Cable Length 2m
Colour Black
Connection SMA plug

Reviews

Be the first to submit a review

Trustpilot