Wittenberg Antennen 103187 WB 17 Wall/pole mount antenna GSM UMTS LTE use

MPN
103187
EAN-13
4021064031874
Order Code
18-5285
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £34.07 £28.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Wittenberg Antennen 103187 WB 17 is a versatile wall or pole mount antenna specifically designed for use with networks supporting GSM, UMTS, and LTE standards. This high-performance antenna is crafted to optimise signal reception and transmission across a broad range of frequencies, making it suitable for various wireless communication applications. Its robust construction ensures durability and reliable operation in diverse environmental conditions. It is engineered for use in telecommunication infrastructure, such as enhancing mobile network coverage and connectivity in both urban and rural areas. The product's adaptability to different installation setups further highlights its utility in modern communication systems.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-2700MHz
Mounting Type Bracket mount
Antenna type Wall/pole mount antenna
Cable Length 0.5m
Colour Black
Connection SMA connector (M)
Gain 4dB
Height 82mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot