Wittenberg Antennen K-103344 WB 558 car mount adhesive/clip 5G LTE antenna

MPN
K-103344
EAN-13
4021064033441
Order Code
18-5341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £127.01 £107.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wittenberg Antennen K-103344 WB 558 is a car mount antenna designed for 5G and LTE applications, providing reliable wireless connectivity in automotive environments. This versatile antenna can be mounted using either an adhesive or clip method, enabling easy installation on various vehicle surfaces. Engineered for optimal performance in high-speed data networks, it supports modern 5G and LTE frequencies to deliver superior signal reception and transmission. Typical engineering applications include enhancing mobile network connectivity in connected cars, fleet management systems, and vehicular communication technologies. The robust design ensures durability and consistent operation in diverse environmental conditions.
Type Mobile phone antenna
Frequency Range 698-960, 1710-2700, 2400/4900-6000MHz
Mounting Type Adhesive/Clip
Cable Length 5x 3m
Colour Black
Connection SMA plug (m)
Gain 4dB
Height 16.5mm
Length 77mm
Width 214mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot