Wittenberg Antennen 103294 WB 61 Car mount antenna fixed GPS WLAN Mobile

MPN
103294
EAN-13
4021064032949
Order Code
18-5290
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £90.26 £76.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen 103294 WB 61 is a fixed car mount antenna designed for GPS and WLAN applications. This robust antenna offers reliable connectivity essential for mobile environments, maintaining signal stability during vehicle motion. Its durable construction ensures optimal performance and long-term use, making it suitable for integration into vehicle telematics systems and mobile data networks. The WB 61 effectively supports the seamless operation of GPS tracking and wireless communication systems, facilitating accurate positioning and data transmission. This versatility makes it a critical component in automotive, logistics, and fleet management applications.
Type Mobile phone antenna
Mounting Type Direct connect
Cable Length 3m
Colour Black
Connection SMA plug (m)
Gain 2dBi
Spotlight length 1

Reviews

Be the first to submit a review

Trustpilot