Wittenberg Antennen Poly-103342 WB 516 Wall/pole mount antenna 5G LTE

MPN
Poly-103342
EAN-13
4021064033427
Order Code
18-5365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £31.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

Wittenberg Antennen Poly-103342 WB 516 is a wall or pole mount antenna designed for enhanced 5G and LTE connectivity. As a broadband multi-band antenna, it supports a wide frequency range, making it suitable for modern wireless communication systems seeking to optimise signal strength and coverage. The robust construction ensures durability in various weather conditions, providing dependable performance whether mounted on walls or poles. Ideal for use in telecommunications infrastructure, remote monitoring, or any installation requiring reliable 5G LTE signal enhancement, this antenna is a versatile component in network deployment. It is particularly beneficial in densely populated urban areas or remote locations where signal reception can be challenging.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-3800MHz
Mounting Type Wall mount
Antenna type Wall/pole mount antenna
Cable Length 5m
Colour Black
Connection SMA plug (m)
Gain 4dB
Height 82mm
Length 48mm
Width 48mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot