Wittenberg Antennen K-103188 Internal antenna 5G LTE

MPN
K-103188
EAN-13
4021064031881
Order Code
18-5334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £51.99 £44.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen's K-103188 is a state-of-the-art internal antenna designed specifically for 5G and LTE applications. This internal antenna, also known by its alternate description as the Wittenberg Antennen WB 18 Internal antenna 5G LTE, is engineered to provide reliable performance in modern communication environments. Its design facilitates seamless integration into a variety of electronic devices, making it ideal for smartphone manufacturers, IoT applications, and telecommunication equipment. The antenna's advanced features ensure optimal signal reception and transmission, essential for enhancing data throughput and connectivity in high-demand wireless networks. Engineers will find it suitable for applications requiring compact, efficient, and high-frequency component integration.
Type Mobile phone antenna
Frequency Range 698-960, 1500-6000MHz
Mounting Type Direct connect
Antenna type Internal antenna
Colour White
Connection N socket
Gain 7dB
Height 93mm
Length 205mm
Width 205mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot