Wittenberg Antennen 103193 WB 23 LTE UMTS GSM Mobile Antennas Robust Design

MPN
103193
EAN-13
4021064031935
Order Code
18-5287
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £94.86 £80.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Wittenberg Antennen 103193 WB 23 is engineered to provide versatile and robust connectivity through its support for LTE, UMTS, and GSM frequencies, making it an adaptable choice for mobile communications. This antenna exhibits a robust design, ensuring reliable performance in varying environmental conditions, which is crucial for sustainable signal transmission. Its advanced construction is ideal for applications in mobile networks, remote monitoring, and communications systems where dependable signal reception and transmission are paramount. The Wittenberg Antennen WB 23 is well-suited for engineers seeking a durable solution for enhancing mobile network infrastructure in both urban and rural settings.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-2700MHz
Mounting Type Bracket mount
Cable Length 2x 5m
Colour White
Connection SMA connector (M)
Gain 5dB
Height 186mm
Width 155mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot