Wittenberg Antennen K-103339 WB 5000 TS 9 Internal antenna 5G LTE Mobile

MPN
K-103339
EAN-13
4021064033397
Order Code
18-5339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £65.77 £55.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Wittenberg Antennen K-103339, known as the WB 5000 TS 9, is an internal antenna specifically designed for 5G and LTE mobile applications. This antenna offers seamless integration into a variety of mobile communication systems, providing support for optimised data transmission at high frequencies typical in modern cellular networks. Engineered for internal installation, it is suitable for use within mobile devices where space is constrained and enhanced signal reception is required. Its design caters to engineers working on developing or upgrading mobile communication hardware, ensuring reliable performance in environments demanding efficient signal handling and reduced interference. The antenna's compatibility with both 5G and LTE networks makes it a versatile component in contemporary telecommunications infrastructure.
Type Mobile phone antenna
Frequency Range 698-960 / 1710-3800MHz
Mounting Type Bracket mount
Antenna type Internal antenna
Cable Length 2m
Colour Black
Connection TS 9 plug
Gain 5dB

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot