Wittenberg Antennen K-103337 LAT 60 Duo Set Directional antenna multi-band

MPN
K-103337
EAN-13
4021064033373
Order Code
18-5338
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £127.09 £108.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 30/11/2026

Wittenberg Antennen K-103337 LAT 60 Duo Set Directional antenna multi-band is a sophisticated component designed for reliable performance across multiple frequency bands, including GSM, UMTS, Wi-Fi, LTE, and 5G. This directional antenna is engineered to provide robust connectivity and enhanced signal reception through its precise multi-band technology, making it an ideal solution for complex communication infrastructures. Its applications range from enhancing signal strength in rural areas to providing stable data transmission in urban environments, supporting both commercial and industrial networking requirements. The design facilitates straightforward integration into existing systems, ensuring efficient operational capability and versatile precision in signal targeting.
Type Mobile phone antenna
Frequency Range 698-3800MHz
Mounting Type Outdoor / wall mounted
Antenna type Directional antenna
Cable Length 10m
Colour Aluminium , Silver
Connection SMA plug
Gain 10.5dB
GSM frequency 900MHz
Height 50mm
Length 1100mm
Width 210mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot