Wittenberg Antennen K-103520 LTE WLAN Router Portable LTE WLAN Set

MPN
K-103520
EAN-13
4021064035209
Order Code
18-5342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £91.41 £77.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wittenberg Antennen K-103520 is designed as a portable LTE WLAN router set, incorporating versatile antenna technology for enhanced communication capabilities. This product includes a single LTE antenna and a set of two WLAN antennas, facilitating robust connections in various mobile and fixed applications. The antennas are engineered to optimise signal reception and transmission across LTE and WLAN networks, making them suitable for use in both rural and urban locations where reliable wireless connectivity is required. Its compact design and portability make it ideal for engineers and technicians requiring temporary or mobile network setups, as well as for use in remote field operations where stable data links are critical. The Wittenberg Antennen set is a practical solution for extending network reach and improving signal stability in challenging environments.
Type Antenna
Frequency Range 698-960 / 1710-3800 / 2400 / 5800MHz

Reviews

Be the first to submit a review

Trustpilot