TRU COMPONENTS TC-12835296 Push button 24V 0.5A Red Ø25mm IP65 momentary |
18-2446
|
|
Despatched within 4 working days - 107 in stock
|
1+ £21.44
Price per unit Ex VAT
|
PNP output, LED operating voltage 12 V |
1 breaker |
|
|
24V |
|
0N |
25 dia |
8mm |
LED (monochrome) |
13.7mm |
Red |
Stainless steel |
M12 plug |
|
|
|
20mΩ |
50,000,000 cycles |
|
TRU COMPONENTS TC-12835300 Touch button Green IP65 24V 0.5A Momentary 25mm |
18-2447
|
|
Despatched within 4 working days - 103 in stock
|
1+ £21.44
Price per unit Ex VAT
|
PNP output, LED operating voltage 12 V |
Off-(On) |
SPNO |
N/A |
24V |
N/A |
0N |
25 dia |
8mm |
LED (monochrome) |
13.7mm |
Green |
Stainless steel |
M12 plug |
|
|
|
20mΩ |
50,000,000 cycles |
|
TRU COMPONENTS TC-12835304 Piezo pushbutton Red 24V 0.2A M12 male connector |
18-2448
|
|
Despatched within 4 working days - 99 in stock
|
1+ £25.62
Price per unit Ex VAT
|
PNP output, LED operating voltage 12 V |
On/Off |
SPNO |
|
24V |
|
5N |
16.2 |
8mm |
LED (monochrome) |
13.7mm |
Red |
Stainless steel |
M12 plug |
|
|
|
|
50,000,000 cycles |
|
TRU COMPONENTS TC-12835308 M12 Male Connector Pushbutton 24V 0.2A Green 28.5mm |
18-2449
|
|
Despatched within 4 working days - 60 in stock
|
1+ £25.64
Price per unit Ex VAT
|
PNP output, LED operating voltage 12 V |
Off-(On) |
SPNO |
|
24V |
Green |
5N |
16.2 |
8mm |
LED (monochrome) |
13.7mm |
Green |
Stainless steel |
M12 plug |
|
|
|
|
50,000,000 cycles |
|
TRU COMPONENTS TC-13224136 ONPOW6316F-10/Q/S Pushbutton 36 V DC/AC 2 A IP65 |
18-2619
|
|
Despatched within 4 working days - 148 in stock
|
1+ £5.01
Price per unit Ex VAT
|
ONPOW6316F-10/Q/S |
1 breaker |
SPNO |
N/A |
36V |
N/A |
|
N/A |
|
|
|
|
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224140 Pushbutton 36V 2A IP65 Off/(On) latch |
18-2620
|
|
Despatched within 4 working days - 111 in stock
|
1+ £5.49
Price per unit Ex VAT
|
ONPOW6316F-10Z/Q/S |
Off-(On) |
SPNO |
N/A |
36V |
N/A |
|
N/A |
|
|
|
|
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224144 Pushbutton Switch Red 36V IP65 Momentary |
18-2621
|
|
Despatched within 4 working days - 68 in stock
|
1+ £6.06
Price per unit Ex VAT
|
ONPOW6316F-10E/Q/R/12V/S |
1 breaker |
SPNO |
|
12V |
|
|
16.2 |
|
LED (monochrome) |
|
Red |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224148 Pushbutton Switch Green IP65 36V DC/AC 2A Momentary |
18-2622
|
|
Despatched within 4 working days - 154 in stock
|
1+ £6.08
Price per unit Ex VAT
|
ONPOW6316F-10E/Q/G/12V/S |
1 breaker |
SPNO |
|
12V |
Green |
|
16.2 |
|
LED (monochrome) |
|
Green |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224152 ONPOW Pushbutton Yellow Momentary 36V IP65 |
18-2623
|
|
Despatched within 4 working days - 50 in stock
|
1+ £6.08
Price per unit Ex VAT
|
ONPOW6316F-10E/Q/Y/12V/S |
Off-(On) |
SPNO |
|
12V |
Yellow |
|
16.2 |
|
LED (monochrome) |
|
Yellow |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224156 Pushbutton Blue 36V DC/AC 2A IP65 Momentary |
18-2624
|
|
Despatched within 4 working days - 176 in stock
|
1+ £6.08
Price per unit Ex VAT
|
ONPOW6316F-10E/Q/B/12V/S |
On/Off |
SPNO |
|
12V |
Blue |
|
16.2 |
|
LED (monochrome) |
|
Blue |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224160 Pushbutton White IP65 36V DC/AC 2A Momentary |
18-2625
|
|
Despatched within 4 working days - 221 in stock
|
1+ £6.08
Price per unit Ex VAT
|
ONPOW6316F-10E/Q/W/12V/S |
Off-(On) |
None |
N/A |
12V |
N/A |
|
N/A |
|
LED (monochrome) |
|
White |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224164 Pushbutton Switch Red 36V DC AC 2A IP65 Latching |
18-2626
|
|
Despatched within 4 working days - 53 in stock
|
1+ £6.72
Price per unit Ex VAT
|
ONPOW6316F-10ZE/Q/R/12V/S |
On/Off |
SPNO |
|
12V |
|
|
16.2 |
|
LED (monochrome) |
|
Red |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224168 Pushbutton Switch Green IP65 36V 2A Latching |
18-2627
|
|
Despatched within 4 working days - 61 in stock
|
1+ £6.72
Price per unit Ex VAT
|
ONPOW6316F-10ZE/Q/G/12V/S |
On/Off |
SPST |
|
12V |
Green |
|
16.2 |
|
LED (monochrome) |
|
Green |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224172 Pushbutton Yellow IP65 36V DC/AC 2A Off/(On) Latch |
18-2628
|
|
Despatched within 4 working days - 47 in stock
|
1+ £6.72
Price per unit Ex VAT
|
ONPOW6316F-10ZE/Q/Y/12V/S |
Off-(On) |
SPNO |
|
36V |
Yellow |
|
16.2 |
|
LED (monochrome) |
|
Yellow |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224176 Pushbutton Blue 36V DC/AC 2A IP65 |
18-2629
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.72
Price per unit Ex VAT
|
ONPOW6316F-10ZE/Q/B/12V/S |
On/Off |
SPNO |
N/A |
12V |
N/A |
|
N/A |
|
LED (monochrome) |
|
Blue |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224180 Pushbutton Switch White IP65 36V DC/AC 2A |
18-2630
|
|
Despatched within 4 working days - 84 in stock
|
1+ £6.72
Price per unit Ex VAT
|
ONPOW6316F-10ZE/Q/W/12V/S |
Off-(On) |
SPNO |
|
12V |
White |
|
16.2 |
|
LED (monochrome) |
|
White |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224184 Pushbutton 36V IP65 Momentary 2A Off/(On) |
18-2631
|
|
Despatched within 4 working days - 382 in stock
|
1+ £6.74
Price per unit Ex VAT
|
ONPOW6319F-10/Q/S |
Off-(On) |
SPNO |
N/A |
36V |
N/A |
|
N/A |
|
|
|
|
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224188 Pushbutton Switch 36 V 2 A 1 x Off/(On) Latch IP65 |
18-2632
|
|
Available to back orderPlease contact us for lead time
|
1+ £7.61
Price per unit Ex VAT
|
ONPOW6319F-10Z/Q/S |
Off-(On) |
SPNO |
|
36V |
|
|
16.2 |
|
|
|
|
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224192 ONPOW6319F Pushbutton Red 12V Momentary IP65 |
18-2633
|
|
Despatched within 4 working days - 44 in stock
|
1+ £8.06
Price per unit Ex VAT
|
ONPOW6319F-10E/Q/R/12V/S |
On/Off |
SPNO |
N/A |
12V |
N/A |
|
N/A |
|
LED (monochrome) |
|
Red |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224196 Pushbutton Green 36V DC/AC 2A IP65 Momentary |
18-2634
|
|
Despatched within 4 working days - 133 in stock
|
1+ £8.06
Price per unit Ex VAT
|
ONPOW6319F-10E/Q/G/12V/S |
1 breaker |
SPNO |
|
12V |
Green |
|
16.2 |
|
LED (monochrome) |
|
Green |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224200 Pushbutton Yellow 36V IP65 Momentary 1xOff/(On) |
18-2635
|
|
Despatched within 4 working days - 36 in stock
|
1+ £8.06
Price per unit Ex VAT
|
ONPOW6319F-10E/Q/Y/12V/S |
Off-(On) |
SPNO |
|
36V |
Yellow |
|
16.2 |
|
LED (monochrome) |
|
Yellow |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224204 Pushbutton Blue 36 V DC/AC 2 A IP65 Momentary |
18-2636
|
|
Despatched within 4 working days - 74 in stock
|
1+ £8.06
Price per unit Ex VAT
|
ONPOW6319F-10E/Q/B/12V/S |
Off-(On) |
SPNO |
|
12V |
Blue |
|
16.2 |
|
LED (monochrome) |
|
Blue |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224208 Pushbutton Switches momentary White IP65 36V DC/AC |
18-2637
|
|
Despatched within 4 working days - 82 in stock
|
1+ £8.06
Price per unit Ex VAT
|
ONPOW6319F-10E/Q/W/12V/S |
Off-(On) |
None |
N/A |
12V |
N/A |
|
N/A |
|
LED (monochrome) |
|
White |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224212 Pushbutton Red IP65 36V DC/AC 2A 1xOff/(On) Latch |
18-2638
|
|
Despatched within 4 working days - 53 in stock
|
1+ £8.92
Price per unit Ex VAT
|
ONPOW6319F-10ZE/Q/R/12V/S |
Off-(On) |
SPNO |
|
36V |
|
|
16.2 |
|
LED (monochrome) |
|
Red |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224216 Pushbutton Switch Green IP65 36VDC/AC 2A Off/(On) |
18-2639
|
|
Despatched within 4 working days - 138 in stock
|
1+ £8.92
Price per unit Ex VAT
|
ONPOW6319F-10ZE/Q/G/12V/S |
Off-(On) |
SPNO |
|
12V |
Green |
|
16.2 |
|
LED (monochrome) |
|
Green |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224220 Pushbutton Yellow 36V DC/AC 2A IP65 1x Off/(On) |
18-2640
|
|
Despatched within 4 working days - 88 in stock
|
1+ £8.92
Price per unit Ex VAT
|
ONPOW6319F-10ZE/Q/Y/12V/S |
Off-(On) |
SPNO |
|
36V |
Yellow |
|
16.2 |
|
LED (monochrome) |
|
Yellow |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224224 ONPOW Pushbutton Blue 36V DC/AC 2A IP65 |
18-2641
|
|
Despatched within 4 working days - 77 in stock
|
1+ £8.92
Price per unit Ex VAT
|
ONPOW6319F-10ZE/Q/B/12V/S |
Off-(On) |
SPNO |
|
36V |
Blue |
|
16.2 |
|
LED (monochrome) |
|
Blue |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13224228 Pushbutton Switch White Latch 36V DC/AC 2A IP65 |
18-2642
|
|
Despatched within 4 working days - 54 in stock
|
1+ £8.92
Price per unit Ex VAT
|
ONPOW6319F-10ZE/Q/W/12V/S |
Off-(On) |
SPNO |
N/A |
36V |
N/A |
|
N/A |
|
LED (monochrome) |
|
White |
|
Quick-connect |
1,500 V, RMS 50 Hz, 1 min. |
|
|
|
50,000 cycles |
|
TRU COMPONENTS TC-13236984 Automotive pushbutton switch 24V DC 10A momentary |
18-2648
|
|
Despatched within 4 working days - 746 in stock
|
2+ £3.45
Price per unit Ex VAT
|
TC-13236984 |
1 breaker |
SPNO |
|
24V |
Non-Illuminated |
|
22 |
|
|
|
Black |
|
Screw terminal |
|
|
|
|
|
2 |
TRU COMPONENTS TC-13471352 Tamper-proof pushbutton Orange IP65 250V 3A Momentary |
18-2781
|
|
Despatched within 4 working days - 1,057 in stock
|
1+ £12.47
Price per unit Ex VAT
|
TC-13471352 |
Off-(On) |
SPST |
|
250V |
|
|
20.2 dia |
10mm |
LED (monochrome) |
|
Orange |
Stainless steel |
Soldering |
1500 VAC |
Silver alloy |
|
≤ 50 mΩ |
50000 |
|
TRU COMPONENTS TC-13599524 Main switch 250 V 6 A 49.4x26x15 mm 2x Off/On latch |
18-2976
|
|
Despatched within 4 working days - 877 in stock
|
2+ £2.11
Price per unit Ex VAT
|
TC-13599524 |
On/Off |
SPST |
N/A |
250V |
N/A |
|
N/A |
|
|
3.3mm |
|
Black |
|
|
Cu-alloy, nickel plated |
2 makers |
<20mΩ |
10,000 cycles |
|
TRU COMPONENTS TC-13599552 Pushbutton Sw 250V 3A 1xOff/On latch 14.5x14.5x39mm |
18-2983
|
|
Despatched within 4 working days - 2,108 in stock
|
10+ £0.638
Price per unit Ex VAT
|
TC-13599552 |
On/Off |
SPST |
|
250V |
Non-Illuminated |
|
10.2 |
|
|
10mm |
|
|
Solder pins |
|
Cu-alloy, nickel plated |
1 maker |
<20mΩ |
10,000 cycles |
|