TRU COMPONENTS TC-13224200 Pushbutton Yellow 36V IP65 Momentary 1xOff/(On)

MPN
TC-13224200
EAN-13
4064161342269
Order Code
18-2635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TRU COMPONENTS TC-13224200 is a robust push-button switch designed for reliable performance in demanding environments. This momentary switch offers a simple 1 x off/(on) configuration, functioning with a maximum operating voltage of 36 V DC/AC and supporting up to 2 A of current. Featuring an ingress protection rating of IP65, the switch is well-suited for outdoor or industrial applications where dust and moisture resistance is critical. The yellow actuator enhances visibility, making it ideal for control panels, machinery start/stop functions, and other equipment that requires momentary contact switching. Engineers will appreciate its durability and simplified integration into systems requiring straightforward control input mechanisms.
Type ONPOW6319F-10E/Q/Y/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 36V
Illumination Yellow
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Yellow
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot