TRU COMPONENTS TC-13224212 Pushbutton Red IP65 36V DC/AC 2A 1xOff/(On) Latch

MPN
TC-13224212
EAN-13
4064161342290
Order Code
18-2638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TRU COMPONENTS TC-13224212 is a robust push-button switch designed for reliable use in demanding environments. This model features a latching mechanism, operating with a singular off/(on) configuration, and supports both DC and AC currents up to 36 V and 2 A. The switch is equipped with an IP65 rating, ensuring water and dust resistance, making it suitable for outdoor applications or harsh industrial settings. The distinctive red actuator provides clear visual feedback, enhancing operational safety. Typical applications include control panels, industrial machinery, and automation systems where dependable momentary switching is essential for functionality and safety compliance.
Type ONPOW6319F-10ZE/Q/R/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 36V
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Red
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot