TRU COMPONENTS TC-13224160 Pushbutton White IP65 36V DC/AC 2A Momentary

MPN
TC-13224160
EAN-13
4064161342160
Order Code
18-2625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

TRU COMPONENTS TC-13224160 is a push-button switch designed for both direct current (DC) and alternating current (AC) applications, capable of handling voltages up to 36 V and currents up to 2 A. Its IP65 rating ensures robust protection against dust ingress and low-pressure water jets from any direction, making it suitable for demanding environments. This momentary switch, which is often described with the alternate part number ONPOW6316F-10E/Q/W/12V/S, features a white actuator for easy visibility in various settings. The switch is commonly utilised in industrial control systems, consumer electronics, and other applications requiring a reliable, temporary electrical contact. Its thoughtful design and durability make it an ideal choice for installations where frequent user interaction is anticipated.
Type ONPOW6316F-10E/Q/W/12V/S
Contact Configuration None
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Bulb Type LED (monochrome)
Colour White
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot