TRU COMPONENTS TC-13224180 Pushbutton Switch White IP65 36V DC/AC 2A

MPN
TC-13224180
EAN-13
4064161342214
Order Code
18-2630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

TRU COMPONENTS presents the TC-13224180, a robust push-button switch engineered for reliable performance in various applications. Operating as part number ONPOW6316F-10ZE/Q/W/12V/S, this switch supports voltages up to 36 V DC/AC and can handle currents of up to 2 A. Designed with an IP65 ingress protection rating, it offers resistance against dust and low-pressure water jets, making it suitable for both indoor and moderately harsh outdoor environments. The switch features a single off/(on) latching mechanism and is distinguished by its white actuator, making it ideal for situations requiring user feedback in control panels, industrial machinery interfaces, and other electronic equipment requiring momentary activation. With its robust design, the TC-13224180 ensures dependable operation and durability in demanding engineering applications.
Type ONPOW6316F-10ZE/Q/W/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 12V
Illumination White
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour White
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot