TRU COMPONENTS TC-13236984 Automotive pushbutton switch 24V DC 10A momentary

MPN
TC-13236984
EAN-13
4064161342542
Order Code
18-2648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

TRU COMPONENTS TC-13236984 is a high-quality automotive pushbutton switch designed for applications requiring reliable short-term circuit activation. This momentary switch operates at a voltage of 24 V DC and can carry a current of up to 10 A, making it suitable for various automotive electrical systems. The switch features a contact configuration of 1 x Off/(On), meaning it returns to the off position once released, ideal for applications such as horn circuits, reset functions, or control inputs that demand a temporary closure. Due to its robust electrical ratings and dependable performance, this switch is commonly used in automotive, marine, and industrial environments where durable, precise control is necessary.
Type TC-13236984
Contact Configuration SPNO
Switch Function 1 breaker
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions 22
Colour Black
Connection Screw terminal
Content 1
Functions momentary
Lighting Type None
Number of pins 2
Product Type Car pushbutton
Recess Diameter 22.2mm
Switch position 1 x Off/(On)
Switching current (max.) 10A
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot