TRU COMPONENTS TC-13224228 Pushbutton Switch White Latch 36V DC/AC 2A IP65

MPN
TC-13224228
EAN-13
4064161342337
Order Code
18-2642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TRU COMPONENTS TC-13224228 offers a sophisticated push-button switch solution, designed with durability and reliability in mind. This push-button switch features a white latch mechanism capable of handling 36V DC/AC at a current rating of 2A. With an ingress protection rating of IP65, it ensures robust performance against dust and water ingress, making it suitable for a variety of demanding environments. Typical applications of the TC-13224228 include control panels, industrial equipment, and automotive systems, where a secure off/(on) latch function is required. This product delivers precise switching functionality essential for engineering projects requiring dependable human-machine interfaces.
Type ONPOW6319F-10ZE/Q/W/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Voltage Rating 36V
Illumination N/A
Panel Cutout Dimensions N/A
Bulb Type LED (monochrome)
Colour White
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot