TRU COMPONENTS TC-12835308 M12 Male Connector Pushbutton 24V 0.2A Green 28.5mm

MPN
TC-12835308
EAN-13
4064161333205
Order Code
18-2449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £25.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

TRU COMPONENTS TC-12835308 is a robust M12 male connector pushbutton switch, model TC-PS223P10YSSG12T, designed for precise control applications. The push-button switch operates at 24 volts with a maximum current rating of 0.2 amperes, and it features a momentary action with 1 x Off/(On) configuration, indicated by a green button for clear status visibility. Its piezoelectric mechanism ensures high reliability and longevity, making it suitable for demanding environments. This component is ideal for incorporation into industrial automation systems, control panels, and instrumentation where quick and reliable tactile switch interactions are required. The compact design with a diameter of 28.5 mm allows seamless integration into existing systems while maintaining space efficiency.
Type PNP output, LED operating voltage 12 V
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions 16.2
Actuating Force 5N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.7mm
Casing/button Colour Stainless steel
Colour Green
Connection M12 plug
Content 1
Diameter 28.5mm
Dimensions (Ø) 28.5mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Functions momentary
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Piezo pushbutton
Recess Diameter 22mm
Switch position 1 x Off/(On)
Switch/button features Planar
Switching current (max.) 0.2A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot