TRU COMPONENTS TC-12835300 Touch button Green IP65 24V 0.5A Momentary 25mm

MPN
TC-12835300
EAN-13
4064161333182
Order Code
18-2447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £21.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TRU COMPONENTS TC-12835300 is a high-reliability push-button switch featuring the TC-TS22A10YSSG12M12 male connector. This touch button is engineered for momentary switching applications, operating at 24 V and capable of handling up to 0.5 A of current. With an ingress protection rating of IP65, it is designed to resist dust and low-pressure water jets, making it suitable for environments requiring resilience against mild environmental challenges. The switch is distinguished by a green actuator and an operation type of Off/(On), indicating that it returns to the off position upon release. Common engineering applications include industrial control panels, machinery operation interfaces, and automation systems where robust and reliable user inputs are essential.
Type PNP output, LED operating voltage 12 V
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Voltage Rating 24V
Illumination N/A
Panel Cutout Dimensions 25 dia
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.7mm
Casing/button Colour Stainless steel
Colour Green
Connection M12 plug
Contact Resistance 20mΩ
Content 1
Diameter 25mm
Dimensions (Ø) 25mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Functions momentary
Insulation Resistance 600VDC 10mΩ
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Touch button
Recess Diameter 22mm
Switch position 1 x Off/(On)
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching current (max.) 0.5A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot