TRU COMPONENTS TC-13224172 Pushbutton Yellow IP65 36V DC/AC 2A Off/(On) Latch

MPN
TC-13224172
EAN-13
4064161342191
Order Code
18-2628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TRU COMPONENTS TC-13224172 is a robust push-button switch designed for reliable performance in demanding environments. With an IP65 rating, this switch is dust-tight and protected against water ingress, making it suitable for outdoor and industrial applications. Operating on a 36 V DC/AC with a current rating of 2 A, it features a 1 x Off/(On) latch mechanism, allowing for versatile control within electrical systems. The switch is distinctively finished in yellow, enhancing visibility in complex setups. Typical engineering applications include use in machinery control panels, automation systems, and harsh environment equipment where reliable actuation and protection against environmental factors are required.
Type ONPOW6316F-10ZE/Q/Y/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 36V
Illumination Yellow
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Yellow
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot