TRU COMPONENTS TC-13224168 Pushbutton Switch Green IP65 36V 2A Latching

MPN
TC-13224168
EAN-13
4064161342184
Order Code
18-2627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TRU COMPONENTS TC-13224168 is a robust push-button switch designed for demanding environments, distinguished by its IP65 rating, which ensures resistance to dust and low-pressure water jets. Featuring a latching mechanism, this switch is ideal for applications requiring a reliable on/off latch that maintains its state until manually reset. It operates at a nominal voltage of 36 V DC/AC with a maximum current rating of 2 A, making it well-suited for low to medium power control systems. The switch is designed with a green actuator for clear status indication and is typically utilised in industrial automation, control panels, and equipment dashboards where durability and reliability are paramount. Its compatibility with the ONPOW6316F-10ZE/Q/G/12V/S standards ensures easy integration into existing systems.
Type ONPOW6316F-10ZE/Q/G/12V/S
Contact Configuration SPST
Switch Function On/Off
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Green
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot