TRU COMPONENTS TC-13471352 Tamper-proof pushbutton Orange IP65 250V 3A Momentary

MPN
TC-13471352
EAN-13
4064161407708
Order Code
18-2781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,057 in stock

TRU COMPONENTS TC-13471352 is a robust tamper-proof pushbutton switch designed for reliable performance in demanding environments. This switch is rated for 250 V AC and 3 A, featuring a momentary 2 x On/(On) configuration and an orange actuator. Engineered to meet IP65 standards, it provides excellent resistance to dust and water ingress, making it suitable for use in industrial control panels, outdoor equipment, and automotive applications. The pushbutton's design ensures security against unauthorized access and tampering, ideal for applications requiring enhanced durability and operational integrity.
Type TC-13471352
Contact Configuration SPST
Switch Function Off-(On)
Mounting Panel
Voltage Rating 250V
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Orange
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Content 1
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Functions momentary
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Product Type Tamper-proof pushbutton
Recess depth 38.2mm
Recess Diameter 20mm
Switch position 2 x On/(On)
Switching current (max.) 3A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot