TRU COMPONENTS TC-13224140 Pushbutton 36V 2A IP65 Off/(On) latch

MPN
TC-13224140
EAN-13
4064161342115
Order Code
18-2620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

TRU COMPONENTS TC-13224140 is a robust push-button switch engineered for reliable performance in demanding applications. The part number ONPOW6316F-10Z/Q/S denotes its classification as a push-button switch, capable of handling up to 36 V DC/AC and 2 A of current. This model features an Off/(On) latch mechanism, providing a momentary action upon activation, and is rated at IP65, ensuring resistance against dust ingress and water jets from any direction. Suitable for use in industrial settings, the switch serves a broad range of applications, including control panels and machinery interfaces, where a durable and responsive interface is critical. With its engineering-grade construction, the TC-13224140 offers dependable operation in environments requiring consistent and durable push-button activation.
Type ONPOW6316F-10Z/Q/S
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Voltage Rating 36V
Illumination N/A
Panel Cutout Dimensions N/A
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type None
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot