TRU COMPONENTS TC-13224176 Pushbutton Blue 36V DC/AC 2A IP65

MPN
TC-13224176
EAN-13
4064161342207
Order Code
18-2629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TRU COMPONENTS' part number TC-13224176 is a robust push-button switch that operates with a rating of 36 V DC/AC and a current capacity of 2 A. Designed with IP65 protection, it is suitable for applications requiring dust-tight and water-resistant performance. The switch features a blue actuator with a momentary (Off)/(On) operational function, making it ideal for use in control panels, machine interfaces, and various industrial environments where reliable manual control is essential. Additionally, the build quality supports its deployment in environments subjected to moderate exposure to moisture and dust, enhancing its appeal for automotive and manufacturing setups. The alternate designation for this model is ONPOW6316F-10ZE/Q/B/12V/S, reflecting its versatile application potential.
Type ONPOW6316F-10ZE/Q/B/12V/S
Contact Configuration SPNO
Switch Function On/Off
Current Rating N/A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Bulb Type LED (monochrome)
Colour Blue
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot