TRU COMPONENTS TC-13224196 Pushbutton Green 36V DC/AC 2A IP65 Momentary

MPN
TC-13224196
EAN-13
4064161342252
Order Code
18-2634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

TRU COMPONENTS TC-13224196 is a robust push-button switch designed for applications requiring reliable momentary action. This switch, also referred to as ONPOW6319F-10E/Q/G/12V/S, operates on a voltage of 36 V DC/AC with a current rating of 2 A, making it suitable for low-power circuit control and signal switching. The device features a green actuator and an off/(on) momentary function, encased in a housing that provides an IP65 protection rating, ensuring resistance to dust and water ingress. These characteristics make it particularly useful in industrial environments, control panels, and automotive applications, where durability and secure operation are critical. The switch's design prioritises longevity and reliability, critical factors in engineering projects requiring robust human-machine interface components.
Type ONPOW6319F-10E/Q/G/12V/S
Contact Configuration SPNO
Switch Function 1 breaker
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Green
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot