TRU COMPONENTS TC-13224208 Pushbutton Switches momentary White IP65 36V DC/AC

MPN
TC-13224208
EAN-13
4064161342283
Order Code
18-2637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

TRU COMPONENTS TC-13224208 represents a high-quality momentary push-button switch designed with robustness in mind. This switch, alternatively known by the description ONPOW6319F-10E/Q/W/12V/S, operates at a rated voltage of up to 36 V DC/AC and supports a current capacity of 2 A, making it suitable for a variety of low to medium current applications. The switch's IP65 rating ensures it is well-protected against dust ingress and water jets, which is particularly beneficial for use in harsher industrial and outdoor environments. Engineers commonly utilise such momentary switches in control panels, instrumentation, and user interface designs where a temporary signal or control input is required. The white actuator provides a visually clear indication when activated, fitting seamlessly into both professional and technical settings.
Type ONPOW6319F-10E/Q/W/12V/S
Contact Configuration None
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Bulb Type LED (monochrome)
Colour White
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot