TRU COMPONENTS TC-12835296 Push button 24V 0.5A Red Ø25mm IP65 momentary

MPN
TC-12835296
EAN-13
4064161333175
Order Code
18-2446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £21.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

TRU COMPONENTS TC-12835296 is a push-button switch designed for reliable manual actuation in various industrial and automation applications. This momentary switch, featuring a red actuator with a diameter of 25 mm, operates with a voltage of 24 V and supports a current rating of up to 0.5 A. With an ingress protection rating of IP65, this switch is suitable for use in harsh environments where dust and water ingress could be a concern. The design integrates seamlessly with equipment using the TC-TS22A10YSSR12M12 male connector, allowing for straightforward connectivity and installation. Common uses for this switch include control panels, machinery interfaces, and situations where transient operation of a circuit is required, such as emergency stops or operator input devices.
Type PNP output, LED operating voltage 12 V
Switch Function 1 breaker
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 25 dia
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.7mm
Casing/button Colour Stainless steel
Colour Red
Connection M12 plug
Contact Resistance 20mΩ
Content 1
Diameter 25mm
Dimensions (Ø) 25mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Functions momentary
Insulation Resistance 600VDC 10mΩ
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Touch button
Recess Diameter 22mm
Switch position 1 x Off/(On)
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching current (max.) 0.5A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot