TRU COMPONENTS TC-13224192 ONPOW6319F Pushbutton Red 12V Momentary IP65

MPN
TC-13224192
EAN-13
4064161342245
Order Code
18-2633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

TRU COMPONENTS TC-13224192, also known by its alternate designation ONPOW6319F-10E/Q/R/12V/S, is a red, momentary push-button switch designed for engineering applications requiring reliable, temporary activation. With an operational rating of 12 V and a current capacity of 2 A across both direct and alternating currents up to 36 V, this switch is aptly suited for lightweight industrial, automotive, and electronic control systems. Its IP65 rating ensures resilience against dust ingress and low-pressure water jets, making it suitable for outdoor and rugged environments. The switch is typically utilised in control panels, machinery interface systems, and emergency stop functions where a temporary contact closure is required for functionality. This TRU COMPONENTS product is engineered to offer robust and dependable performance in demanding conditions, adhering to stringent durability standards.
Type ONPOW6319F-10E/Q/R/12V/S
Contact Configuration SPNO
Switch Function On/Off
Current Rating N/A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Bulb Type LED (monochrome)
Colour Red
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot