TRU COMPONENTS TC-13224216 Pushbutton Switch Green IP65 36VDC/AC 2A Off/(On)

MPN
TC-13224216
EAN-13
4064161342306
Order Code
18-2639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

TRU COMPONENTS TC-13224216, also known by the alternate model number ONPOW6319F-10ZE/Q/G/12V/S, is a high-quality push-button switch designed for reliable use in various electrical applications. This switch is engineered to handle voltages of up to 36 V DC/AC and to conduct a current of up to 2 A, offering a robust and durable solution for low-voltage switching needs. The device features a momentary Off/(On) contact configuration, making it suitable for applications requiring temporary activation, such as in control panels and industrial equipment. Encased in a green housing compliant with IP65 standards, this switch provides excellent protection against dust and water ingress, enhancing its suitability for use in challenging environmental conditions. Its design makes it an ideal choice for engineers focusing on reliability and performance in sectors like automation, manufacturing, and transport systems.
Type ONPOW6319F-10ZE/Q/G/12V/S
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16.2
Bulb Type LED (monochrome)
Colour Green
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions latch
IP Rating IP65
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot