TRU COMPONENTS TC-13224184 Pushbutton 36V IP65 Momentary 2A Off/(On)

MPN
TC-13224184
EAN-13
4064161342221
Order Code
18-2631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

TRU COMPONENTS TC-13224184 presents a robust push-button switch designed to meet rigorous operational demands. This momentary switch, identified by the alternate description ONPOW6319F-10/Q/S, is engineered to function with a voltage rating of 36 V DC/AC and a current capacity of 2 A. Offering an Off/(On) configuration, it promises reliable performance in temporary activation scenarios, safeguarded by an IP65 ingress protection rating, which ensures resistance against dust and water ingress. This switch is well-suited for integration into control panels, industrial machinery, and automation systems where resilient yet transient control is required. Its durable construction and precise operation make it an ideal choice for engineers designing systems that demand robust control solutions.
Type ONPOW6319F-10/Q/S
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Voltage Rating 36V
Illumination N/A
Panel Cutout Dimensions N/A
Connection Quick-connect
Content 1
Dielectric Strength 1,500 V, RMS 50 Hz, 1 min.
Electrical lifespan 50,000 cycles
Functions momentary
IP Rating IP65
Lighting Type None
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Product Type Pushbutton
Recess Diameter 19mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC/AC

Reviews

Be the first to submit a review

Trustpilot